ALS80C103NT450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.674.08594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.674.08594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.529.14563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.529.14563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.529.14563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.529.14563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.529.14563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.529.14563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.529.14563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.529.14563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.529.14563
Datasheet
10000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80C103NT450

DigiKey Part Number
ALS80C103NT450-ND
Manufacturer
Manufacturer Product Number
ALS80C103NT450
Description
CAP ALUM 10000UF 20% 450V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80C103NT450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
18.8 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
26.1 A @ 10 kHz
Part Status
Active
Impedance
14 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
21mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A103NT450KEMET0ALS80A103NT450-NDkr.674.08594Parametric Equivalent
ALS80G103NT450KEMET0ALS80G103NT450-NDkr.674.08594Parametric Equivalent
ALS80H103NT450KEMET0ALS80H103NT450-NDkr.529.14563Parametric Equivalent
ALS80P103NT450KEMET0ALS80P103NT450-NDkr.529.14563Parametric Equivalent
ALS80U103NT450KEMET0ALS80U103NT450-NDkr.529.14563Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.529.14563kr.25,398.99
Unit Price without VAT:kr.529.14563
Unit Price with VAT:kr.661.43204