ALS80A752NJ350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.464.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.257.02104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.260.65583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.257.02104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.260.65583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.257.02104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.260.65583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.257.02104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.260.65583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.257.02104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.260.65583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.257.02104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.338.88354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.257.02104
Datasheet
7500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80A752NJ350

DigiKey Part Number
ALS80A752NJ350-ND
Manufacturer
Manufacturer Product Number
ALS80A752NJ350
Description
CAP ALUM 7500UF 20% 350V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
7500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80A752NJ350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.3 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
20.5 A @ 10 kHz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
4.606" (117.00mm)
ESR (Equivalent Series Resistance)
29mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A752NF350KEMET0399-14371-NDkr.464.41000Parametric Equivalent
ALS80C752NF350KEMET0ALS80C752NF350-NDkr.257.02104Parametric Equivalent
ALS80C752NJ350KEMET0ALS80C752NJ350-NDkr.260.65583Parametric Equivalent
ALS80G752NF350KEMET0ALS80G752NF350-NDkr.257.02104Parametric Equivalent
ALS80G752NJ350KEMET0ALS80G752NJ350-NDkr.260.65583Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.260.65583kr.12,511.48
Unit Price without VAT:kr.260.65583
Unit Price with VAT:kr.325.81979