ALS81C752NF350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.469.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.259.85875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.259.85875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.259.85875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.259.85875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.259.85875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.259.85875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.259.85875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.259.85875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.259.85875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.259.85875
Datasheet
7500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81C752NF350

DigiKey Part Number
ALS81C752NF350-ND
Manufacturer
Manufacturer Product Number
ALS81C752NF350
Description
CAP ALUM 7500UF 20% 350V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
7500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81C752NF350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
19.9 A @ 10 kHz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
29mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A752NF350KEMET0399-14371-NDkr.469.53000Parametric Equivalent
ALS80C752NF350KEMET0ALS80C752NF350-NDkr.259.85875Parametric Equivalent
ALS80G752NF350KEMET0ALS80G752NF350-NDkr.259.85875Parametric Equivalent
ALS80H752NF350KEMET0ALS80H752NF350-NDkr.259.85875Parametric Equivalent
ALS80P752NF350KEMET0ALS80P752NF350-NDkr.259.85875Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.259.85875kr.12,473.22
Unit Price without VAT:kr.259.85875
Unit Price with VAT:kr.324.82344