Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80A562QM500 | |
|---|---|
DigiKey Part Number | ALS80A562QM500-ND |
Manufacturer | |
Manufacturer Product Number | ALS80A562QM500 |
Description | CAP ALUM 5600UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 43mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80A562QM500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.2 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.5 A @ 10 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 5.236" (133.00mm) |
ESR (Equivalent Series Resistance) 43mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80C562QM500 | KEMET | 0 | ALS80C562QM500-ND | kr.485.34021 | Parametric Equivalent |
| ALS80H562QM500 | KEMET | 0 | ALS80H562QM500-ND | kr.485.34021 | Parametric Equivalent |
| ALS81A562QM500 | KEMET | 0 | ALS81A562QM500-ND | kr.485.34021 | Parametric Equivalent |
| ALS81C562QM500 | KEMET | 0 | ALS81C562QM500-ND | kr.485.34021 | Parametric Equivalent |
| ALS81H562QM500 | KEMET | 0 | ALS81H562QM500-ND | kr.485.34021 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.485.34021 | kr.23,296.33 |
| Unit Price without VAT: | kr.485.34021 |
|---|---|
| Unit Price with VAT: | kr.606.67526 |


