ALS71P392NF550 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 17
Unit Price: kr.582.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.427.15083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.417.60198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.417.60198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.417.60198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.21000
Datasheet
3900 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 118mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71P392NF550

DigiKey Part Number
ALS71P392NF550-ND
Manufacturer
Manufacturer Product Number
ALS71P392NF550
Description
CAP ALUM 3900UF 20% 550V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
3900 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 118mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71P392NF550 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
550 V
ESR (Equivalent Series Resistance)
118mOhm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
13.4 A @ 100 Hz
Ripple Current @ High Frequency
19 A @ 10 kHz
Impedance
103 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.031" Dia (77.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.328.21000kr.15,754.08
Unit Price without VAT:kr.328.21000
Unit Price with VAT:kr.410.26250