ALS71H362QC450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.404.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.221.54292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.221.54292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.221.54292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.221.54292
Datasheet
3600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 61mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71H362QC450

DigiKey Part Number
ALS71H362QC450-ND
Manufacturer
Manufacturer Product Number
ALS71H362QC450
Description
CAP ALUM 3600UF 20% 450V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
3600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 61mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71H362QC450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
11.8 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
17.5 A @ 10 kHz
Part Status
Active
Impedance
41 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.717" (69.00mm)
ESR (Equivalent Series Resistance)
61mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A362QC450KEMET0399-14380-NDkr.404.92000Parametric Equivalent
ALS70C362QC450KEMET0ALS70C362QC450-NDkr.221.54292Parametric Equivalent
ALS70H362QC450KEMET0ALS70H362QC450-NDkr.221.54292Parametric Equivalent
ALS71A362QC450KEMET0ALS71A362QC450-NDkr.221.54292Parametric Equivalent
ALS71C362QC450KEMET0ALS71C362QC450-NDkr.221.54292Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.221.54292kr.10,634.06
Unit Price without VAT:kr.221.54292
Unit Price with VAT:kr.276.92865