ALS71H272QC500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.220.21854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.220.21854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.220.21854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.220.21854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.220.21854
Datasheet
2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 100mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71H272QC500

DigiKey Part Number
ALS71H272QC500-ND
Manufacturer
Manufacturer Product Number
ALS71H272QC500
Description
CAP ALUM 2700UF 20% 500V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 100mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71H272QC500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
11 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
16.5 A @ 10 kHz
Part Status
Active
Impedance
76 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
2.717" (69.00mm)
ESR (Equivalent Series Resistance)
100mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A272QC500KEMET0ALS70A272QC500-NDkr.220.21854Parametric Equivalent
ALS70C272QC500KEMET0ALS70C272QC500-NDkr.220.21854Parametric Equivalent
ALS70H272QC500KEMET0ALS70H272QC500-NDkr.220.21854Parametric Equivalent
ALS71A272QC500KEMET0ALS71A272QC500-NDkr.220.21854Parametric Equivalent
ALS71C272QC500KEMET0ALS71C272QC500-NDkr.220.21854Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.220.21854kr.10,570.49
Unit Price without VAT:kr.220.21854
Unit Price with VAT:kr.275.27318