Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71H113DB063 | |
|---|---|
DigiKey Part Number | ALS71H113DB063-ND |
Manufacturer | |
Manufacturer Product Number | ALS71H113DB063 |
Description | CAP ALUM 11000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 11000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 43mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71H113DB063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 43mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.4 A @ 100 Hz | |
Ripple Current @ High Frequency | 12.7 A @ 10 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.58.12070 | kr.5,812.07 |
| Unit Price without VAT: | kr.58.12070 |
|---|---|
| Unit Price with VAT: | kr.72.65088 |



