
ALS70A113DB063 | |
|---|---|
DigiKey Part Number | 399-14308-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A113DB063 |
Description | CAP ALUM 11000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 43mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A113DB063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 43mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.4 A @ 100 Hz | |
Ripple Current @ High Frequency | 12.7 A @ 10 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.15000 | kr.116.15 |
| 10 | kr.85.99600 | kr.859.96 |
| 50 | kr.73.55920 | kr.3,677.96 |
| 100 | kr.69.64930 | kr.6,964.93 |
| 500 | kr.62.94124 | kr.31,470.62 |
| 1.000 | kr.61.72706 | kr.61,727.06 |
| Unit Price without VAT: | kr.116.15000 |
|---|---|
| Unit Price with VAT: | kr.145.18750 |

