ALS71H104NS100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.618.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.466.78188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.466.78188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.361.62313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.361.62313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.361.62313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.460.67625
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.361.62313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.361.62313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.361.62313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.361.62313
Datasheet
100000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71H104NS100

DigiKey Part Number
ALS71H104NS100-ND
Manufacturer
Manufacturer Product Number
ALS71H104NS100
Description
CAP ALUM 100000UF 20% 100V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
100000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71H104NS100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
32.5 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
34.3 A @ 10 kHz
Part Status
Active
Impedance
9 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
8mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A104NS100KEMET0399-14356-NDkr.618.59000Parametric Equivalent
ALS70C104NS100KEMET0ALS70C104NS100-NDkr.466.78188Parametric Equivalent
ALS70G104NS100KEMET0ALS70G104NS100-NDkr.466.78188Parametric Equivalent
ALS70H104NS100KEMET0ALS70H104NS100-NDkr.361.62313Parametric Equivalent
ALS70P104NS100KEMET0ALS70P104NS100-NDkr.361.62313Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.361.62313kr.17,357.91
Unit Price without VAT:kr.361.62313
Unit Price with VAT:kr.452.02891