Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71G104NS100 | |
|---|---|
DigiKey Part Number | ALS71G104NS100-ND |
Manufacturer | |
Manufacturer Product Number | ALS71G104NS100 |
Description | CAP ALUM 100000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71G104NS100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 34.3 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A104NS100 | KEMET | 0 | 399-14356-ND | kr.618.59000 | Parametric Equivalent |
| ALS70C104NS100 | KEMET | 0 | ALS70C104NS100-ND | kr.466.78188 | Parametric Equivalent |
| ALS70G104NS100 | KEMET | 0 | ALS70G104NS100-ND | kr.466.78188 | Parametric Equivalent |
| ALS70H104NS100 | KEMET | 0 | ALS70H104NS100-ND | kr.361.62313 | Parametric Equivalent |
| ALS70P104NS100 | KEMET | 0 | ALS70P104NS100-ND | kr.361.62313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.361.62313 | kr.17,357.91 |
| Unit Price without VAT: | kr.361.62313 |
|---|---|
| Unit Price with VAT: | kr.452.02891 |



