ALS71C912NS500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.492.93771
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.492.93771
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.644.92854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.492.93771
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.492.93771
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.492.93771
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.492.93771
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.627.96052
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.492.93771
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.492.93771
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.492.93771
Datasheet
9100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71C912NS500

DigiKey Part Number
ALS71C912NS500-ND
Manufacturer
Manufacturer Product Number
ALS71C912NS500
Description
CAP ALUM 9100UF 20% 500V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
9100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71C912NS500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
20.5 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
27.9 A @ 10 kHz
Part Status
Active
Impedance
25 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
32mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A912NS500KEMET0ALS70A912NS500-NDkr.492.93771Parametric Equivalent
ALS70C912NS500KEMET0ALS70C912NS500-NDkr.492.93771Parametric Equivalent
ALS70G912NS500KEMET0ALS70G912NS500-NDkr.644.92854Parametric Equivalent
ALS70H912NS500KEMET0ALS70H912NS500-NDkr.492.93771Parametric Equivalent
ALS70P912NS500KEMET0ALS70P912NS500-NDkr.492.93771Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.492.93771kr.23,661.01
Unit Price without VAT:kr.492.93771
Unit Price with VAT:kr.616.17214