Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70H912NS500 | |
|---|---|
DigiKey Part Number | ALS70H912NS500-ND |
Manufacturer | |
Manufacturer Product Number | ALS70H912NS500 |
Description | CAP ALUM 9100UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70H912NS500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.9 A @ 10 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 32mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A912NS500 | KEMET | 0 | ALS70A912NS500-ND | kr.492.93771 | Parametric Equivalent |
| ALS70C912NS500 | KEMET | 0 | ALS70C912NS500-ND | kr.492.93771 | Parametric Equivalent |
| ALS70G912NS500 | KEMET | 0 | ALS70G912NS500-ND | kr.644.92854 | Parametric Equivalent |
| ALS70P912NS500 | KEMET | 0 | ALS70P912NS500-ND | kr.492.93771 | Parametric Equivalent |
| ALS70U912NS500 | KEMET | 0 | ALS70U912NS500-ND | kr.492.93771 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.492.93771 | kr.23,661.01 |
| Unit Price without VAT: | kr.492.93771 |
|---|---|
| Unit Price with VAT: | kr.616.17214 |



