Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| ALS71C753QC063 | |
|---|---|
| DigiKey Part Number | ALS71C753QC063-ND | 
| Manufacturer | |
| Manufacturer Product Number | ALS71C753QC063 | 
| Description | CAP ALUM 75000UF 20% 63V SCREW | 
| Manufacturer Standard Lead Time | 38 Weeks | 
| Customer Reference | |
| Detailed Description | 75000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 20000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ALS71C753QC063 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 63 V | |
| ESR (Equivalent Series Resistance) | 14mOhm @ 100Hz | |
| Lifetime @ Temp. | 20000 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 22.3 A @ 100 Hz | |
| Ripple Current @ High Frequency | 24 A @ 10 kHz | |
| Impedance | 13 mOhms | |
| Lead Spacing | 1.252" (31.80mm) | |
| Size / Dimension | 3.543" Dia (90.00mm) | |
| Height - Seated (Max) | 2.717" (69.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Screw Terminals | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 48 | kr.177.09208 | kr.8,500.42 | 
| Unit Price without VAT: | kr.177.09208 | 
|---|---|
| Unit Price with VAT: | kr.221.36510 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark