Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71C752QH450 | |
|---|---|
DigiKey Part Number | ALS71C752QH450-ND |
Manufacturer | |
Manufacturer Product Number | ALS71C752QH450 |
Description | CAP ALUM 7500UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71C752QH450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.2 A @ 10 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.937" (100.00mm) |
ESR (Equivalent Series Resistance) 31mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A752QH450 | KEMET | 0 | ALS70A752QH450-ND | kr.447.81125 | Parametric Equivalent |
| ALS70C752QH450 | KEMET | 0 | ALS70C752QH450-ND | kr.351.52313 | Parametric Equivalent |
| ALS70H752QH450 | KEMET | 0 | ALS70H752QH450-ND | kr.351.52313 | Parametric Equivalent |
| ALS71A752QH450 | KEMET | 0 | ALS71A752QH450-ND | kr.351.52313 | Parametric Equivalent |
| ALS71H752QH450 | KEMET | 0 | ALS71H752QH450-ND | kr.351.52313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.351.52313 | kr.16,873.11 |
| Unit Price without VAT: | kr.351.52313 |
|---|---|
| Unit Price with VAT: | kr.439.40391 |



