ALS70A752QH450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.347.68438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.347.68438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.347.68438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.347.68438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.347.68438
Datasheet
7500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A752QH450

DigiKey Part Number
ALS70A752QH450-ND
Manufacturer
Manufacturer Product Number
ALS70A752QH450
Description
CAP ALUM 7500UF 20% 450V SCREW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A752QH450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.9 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
25.2 A @ 10 kHz
Part Status
Active
Impedance
21 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
3.937" (100.00mm)
ESR (Equivalent Series Resistance)
31mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70C752QH450KEMET0ALS70C752QH450-NDkr.347.68438Parametric Equivalent
ALS70H752QH450KEMET0ALS70H752QH450-NDkr.347.68438Parametric Equivalent
ALS71A752QH450KEMET0ALS71A752QH450-NDkr.347.68438Parametric Equivalent
ALS71C752QH450KEMET0ALS71C752QH450-NDkr.347.68438Parametric Equivalent
ALS71H752QH450KEMET0ALS71H752QH450-NDkr.347.68438Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
96kr.442.92094kr.42,520.41
Unit Price without VAT:kr.442.92094
Unit Price with VAT:kr.553.65118