Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71A912MF250 | |
|---|---|
DigiKey Part Number | ALS71A912MF250-ND |
Manufacturer | |
Manufacturer Product Number | ALS71A912MF250 |
Description | CAP ALUM 9100UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71A912MF250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.7 A @ 10 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 31mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A912MF250 | KEMET | 90 | 399-14344-ND | kr.353.39000 | Parametric Equivalent |
| ALS70C912MF250 | KEMET | 0 | ALS70C912MF250-ND | kr.228.49167 | Parametric Equivalent |
| ALS70H912MF250 | KEMET | 0 | ALS70H912MF250-ND | kr.187.72083 | Parametric Equivalent |
| ALS71C912MF250 | KEMET | 0 | ALS71C912MF250-ND | kr.187.72083 | Parametric Equivalent |
| ALS71H912MF250 | KEMET | 0 | ALS71H912MF250-ND | kr.187.72083 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.187.72083 | kr.9,010.60 |
| Unit Price without VAT: | kr.187.72083 |
|---|---|
| Unit Price with VAT: | kr.234.65104 |



