
ALS70A912MF250 | |
|---|---|
DigiKey Part Number | 399-14344-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A912MF250 |
Description | CAP ALUM 9100UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A912MF250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.7 A @ 10 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 32mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.357.29000 | kr.357.29 |
| 16 | kr.271.20313 | kr.4,339.25 |
| 64 | kr.246.95531 | kr.15,805.14 |
| 112 | kr.239.45357 | kr.26,818.80 |
| Unit Price without VAT: | kr.357.29000 |
|---|---|
| Unit Price with VAT: | kr.446.61250 |

