ALS71A822DA063 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 110
Unit Price: kr.279.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.138.90160
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.111.59180
Datasheet
8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 56mOhm @ 100Hz 11000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71A822DA063

DigiKey Part Number
399-ALS71A822DA063-ND
Manufacturer
Manufacturer Product Number
ALS71A822DA063
Description
CAP ALUM 8200UF 20% 63V SCREW CH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 56mOhm @ 100Hz 11000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71A822DA063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
56mOhm @ 100Hz
Lifetime @ Temp.
11000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8 A @ 100 Hz
Ripple Current @ High Frequency
11.1 A @ 10 kHz
Impedance
44 mOhms
Lead Spacing
0.504" (12.80mm)
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
2.126" (54.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.95.29000kr.95.29
10kr.69.73400kr.697.34
50kr.59.19280kr.2,959.64
100kr.55.87570kr.5,587.57
500kr.50.18554kr.25,092.77
1.000kr.48.44553kr.48,445.53
Manufacturers Standard Package
Unit Price without VAT:kr.95.29000
Unit Price with VAT:kr.119.11250