8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 56mOhm @ 100Hz 11000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A822DA063

DigiKey Part Number
399-14307-ND
Manufacturer
Manufacturer Product Number
ALS70A822DA063
Description
CAP ALUM 8200UF 20% 63V SCREW CH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 56mOhm @ 100Hz 11000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A822DA063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
56mOhm @ 100Hz
Lifetime @ Temp.
11000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8 A @ 100 Hz
Ripple Current @ High Frequency
11.1 A @ 10 kHz
Impedance
44 mOhms
Lead Spacing
0.504" (12.80mm)
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
2.126" (54.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.108.41000kr.108.41
10kr.79.89700kr.798.97
50kr.68.16140kr.3,408.07
100kr.64.47020kr.6,447.02
500kr.58.13792kr.29,068.96
1.000kr.56.70826kr.56,708.26
Manufacturers Standard Package
Unit Price without VAT:kr.108.41000
Unit Price with VAT:kr.135.51250