Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70U822NJ350 | |
|---|---|
DigiKey Part Number | ALS70U822NJ350-ND |
Manufacturer | |
Manufacturer Product Number | ALS70U822NJ350 |
Description | CAP ALUM 8200UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70U822NJ350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.8 A @ 10 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.606" (117.00mm) |
ESR (Equivalent Series Resistance) 29mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A822NF350 | KEMET | 0 | ALS70A822NF350-ND | kr.251.08375 | Parametric Equivalent |
| ALS70A822NJ350 | KEMET | 0 | ALS70A822NJ350-ND | kr.254.63688 | Parametric Equivalent |
| ALS70C822NF350 | KEMET | 0 | ALS70C822NF350-ND | kr.251.08375 | Parametric Equivalent |
| ALS70C822NJ350 | KEMET | 0 | ALS70C822NJ350-ND | kr.254.63688 | Parametric Equivalent |
| ALS70G822NF350 | KEMET | 0 | ALS70G822NF350-ND | kr.251.08375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.254.63688 | kr.12,222.57 |
| Unit Price without VAT: | kr.254.63688 |
|---|---|
| Unit Price with VAT: | kr.318.29610 |



