ALS70H202KF500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.173.87323
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.171.86219
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.137.26500
Datasheet
2000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 134mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70H202KF500

DigiKey Part Number
ALS70H202KF500-ND
Manufacturer
Manufacturer Product Number
ALS70H202KF500
Description
CAP ALUM 2000UF 20% 500V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
2000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 134mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70H202KF500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8.1 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
13.6 A @ 10 kHz
Part Status
Active
Impedance
102 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
134mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A202KF500KEMET0ALS70A202KF500-NDkr.173.87323Parametric Equivalent
ALS71A202KF500KEMET0ALS71A202KF500-NDkr.171.86219Parametric Equivalent
ALS71H202KF500KEMET0ALS71H202KF500-NDkr.137.26500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
96kr.137.26500kr.13,177.44
Unit Price without VAT:kr.137.26500
Unit Price with VAT:kr.171.58125