Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70A564NT040 | |
|---|---|
DigiKey Part Number | ALS70A564NT040-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A564NT040 |
Description | CAP ALUM 560000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A564NT040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.3 A @ 10 kHz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70C564NT040 | KEMET | 0 | ALS70C564NT040-ND | kr.563.27271 | Parametric Equivalent |
| ALS70G564NT040 | KEMET | 0 | ALS70G564NT040-ND | kr.442.15958 | Parametric Equivalent |
| ALS70H564NT040 | KEMET | 0 | ALS70H564NT040-ND | kr.442.15958 | Parametric Equivalent |
| ALS70P564NT040 | KEMET | 0 | ALS70P564NT040-ND | kr.442.15958 | Parametric Equivalent |
| ALS70U564NT040 | KEMET | 0 | ALS70U564NT040-ND | kr.442.15958 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.585.34115 | kr.56,192.75 |
| Unit Price without VAT: | kr.585.34115 |
|---|---|
| Unit Price with VAT: | kr.731.67644 |



