ALS70A512QC350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.210.46688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.210.46688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.210.46688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.210.46688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.210.46688
Datasheet
5100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 46mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A512QC350

DigiKey Part Number
ALS70A512QC350-ND
Manufacturer
Manufacturer Product Number
ALS70A512QC350
Description
CAP ALUM 5100UF 20% 350V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
5100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 46mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A512QC350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
12.9 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
18.1 A @ 10 kHz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
2.717" (69.00mm)
ESR (Equivalent Series Resistance)
46mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70C512QC350KEMET0ALS70C512QC350-NDkr.210.46688Parametric Equivalent
ALS70H512QC350KEMET0ALS70H512QC350-NDkr.210.46688Parametric Equivalent
ALS71A512QC350KEMET0ALS71A512QC350-NDkr.210.46688Parametric Equivalent
ALS71C512QC350KEMET0ALS71C512QC350-NDkr.210.46688Parametric Equivalent
ALS71H512QC350KEMET0ALS71H512QC350-NDkr.210.46688Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.210.46688kr.10,102.41
Unit Price without VAT:kr.210.46688
Unit Price with VAT:kr.263.08360