ALS70A432NJ550 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.359.61667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.359.61667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.507.09833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.359.61667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.359.61667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.359.61667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.359.61667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.359.61667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.359.61667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.359.61667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.359.61667
Datasheet
4300 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 108mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A432NJ550

DigiKey Part Number
ALS70A432NJ550-ND
Manufacturer
Manufacturer Product Number
ALS70A432NJ550
Description
CAP ALUM 4300UF 20% 550V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
4300 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 108mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A432NJ550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.2 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
19.8 A @ 10 kHz
Part Status
Active
Impedance
95 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
550 V
Height - Seated (Max)
4.606" (117.00mm)
ESR (Equivalent Series Resistance)
108mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70C432NJ550KEMET0ALS70C432NJ550-NDkr.359.61667Parametric Equivalent
ALS70G432NJ550KEMET0ALS70G432NJ550-NDkr.359.61667Parametric Equivalent
ALS70H432NJ550KEMET0ALS70H432NJ550-NDkr.507.09833Parametric Equivalent
ALS70P432NJ550KEMET0ALS70P432NJ550-NDkr.359.61667Parametric Equivalent
ALS70U432NJ550KEMET0ALS70U432NJ550-NDkr.359.61667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.359.61667kr.17,261.60
Unit Price without VAT:kr.359.61667
Unit Price with VAT:kr.449.52084