4.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A472NP450

DigiKey Part Number
399-ALS30A472NP450-ND
Manufacturer
Manufacturer Product Number
ALS30A472NP450
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A472NP450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.1 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
25.2 A @ 10 kHz
Part Status
Active
Impedance
26 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
36mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS31A472NP450KEMET150399-ALS31A472NP450-NDkr.646.11000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.642.81000kr.642.81
12kr.516.15000kr.6,193.80
60kr.469.28250kr.28,156.95
108kr.467.33259kr.50,471.92
Manufacturers Standard Package
Unit Price without VAT:kr.642.81000
Unit Price with VAT:kr.803.51250