
ALS31A472NP450 | |
|---|---|
DigiKey Part Number | 399-ALS31A472NP450-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A472NP450 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A472NP450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.1 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 25.2 A @ 10 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.646.11000 | kr.646.11 |
| 12 | kr.518.96583 | kr.6,227.59 |
| 60 | kr.471.91150 | kr.28,314.69 |
| 108 | kr.470.11278 | kr.50,772.18 |
| Unit Price without VAT: | kr.646.11000 |
|---|---|
| Unit Price with VAT: | kr.807.63750 |

