ESS106M035AC2DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 37.136
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22.284
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.21689
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23578
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25223
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27897
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS106M035AC2DA

DigiKey Part Number
399-ESS106M035AC2DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESS106M035AC2DA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESS106M035AC2DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
54 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESS106M035AC2AAKEMET37.136399-ESS106M035AC2AA-NDkr.1.22000Parametric Equivalent
ESS106M035AC2EAKEMET22.284399-18278-1-NDkr.1.35000Parametric Equivalent
ESS106M035AC2FAKEMET0399-ESS106M035AC2FATB-NDkr.0.21689Parametric Equivalent
ESY106M050AC2AAKEMET0399-ESY106M050AC2AA-NDkr.0.23578Parametric Equivalent
ESY106M050AC2FAKEMET0399-ESY106M050AC2FATB-NDkr.0.25223Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.22541kr.4,508.20
Unit Price without VAT:kr.0.22541
Unit Price with VAT:kr.0.28176