
ESS106M035AC2EA | |
|---|---|
DigiKey Part Number | 399-18278-1-ND - Cut Tape (CT) 399-18278-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS106M035AC2EA |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS106M035AC2EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 54 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.80800 | kr.8.08 |
| 50 | kr.0.58340 | kr.29.17 |
| 100 | kr.0.51150 | kr.51.15 |
| 500 | kr.0.38536 | kr.192.68 |
| 1.000 | kr.0.34543 | kr.345.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.31220 | kr.624.40 |
| 4.000 | kr.0.28454 | kr.1,138.16 |
| 6.000 | kr.0.27056 | kr.1,623.36 |
| 10.000 | kr.0.25497 | kr.2,549.70 |
| 14.000 | kr.0.24580 | kr.3,441.20 |
| 20.000 | kr.0.23694 | kr.4,738.80 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

