ALC40D562EH100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.84.34308
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.48.55597
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.48.55597
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.54.20977
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.50.60754
Datasheet
5.6 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC40D562EH100

DigiKey Part Number
399-ALC40D562EH100-ND
Manufacturer
Manufacturer Product Number
ALC40D562EH100
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5.6 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC40D562EH100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
7.46 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
7.87 A @ 10 kHz
Part Status
Active
Impedance
42 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
2.441" (62.00mm)
ESR (Equivalent Series Resistance)
49mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC40A562EH100KEMET0399-ALC40A562EH100-NDkr.84.34308Parametric Equivalent
ALC40C562EH100KEMET0399-ALC40C562EH100-NDkr.48.55597Parametric Equivalent
ALC40E562EH100KEMET0399-ALC40E562EH100-NDkr.48.55597Parametric Equivalent
ALC40G562EH100KEMET0399-ALC40G562EH100-NDkr.54.20977Parametric Equivalent
ALC40H562EH100KEMET0399-ALC40H562EH100-NDkr.50.60754Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.008kr.47.77008kr.48,152.24
Unit Price without VAT:kr.47.77008
Unit Price with VAT:kr.59.71260