Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R747I1150JE00K | |
|---|---|
DigiKey Part Number | 399-R747I1150JE00K-ND |
Manufacturer | |
Manufacturer Product Number | R747I1150JE00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 424 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R747I11504000K | KEMET | 0 | 399-R747I11504000K-ND | kr.1.26745 | Parametric Equivalent |
| R747I1150AA00K | KEMET | 0 | 399-R747I1150AA00K-ND | kr.1.18842 | Parametric Equivalent |
| R747I1150CK00K | KEMET | 0 | 399-R747I1150CK00KTR-ND | kr.1.22400 | Parametric Equivalent |
| R747I1150JM00K | KEMET | 0 | 399-R747I1150JM00K-ND | kr.1.24062 | Parametric Equivalent |
| R76UI1150JH30K | KEMET | 0 | 399-R76UI1150JH30K-ND | kr.2.05917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.18842 | kr.2,376.84 |
| Unit Price without VAT: | kr.1.18842 |
|---|---|
| Unit Price with VAT: | kr.1.48553 |



