R747I11504000K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07476
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07476
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.13034
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.12406
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06979
Datasheet
1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R747I11504000K

DigiKey Part Number
399-R747I11504000K-ND
Manufacturer
Manufacturer Product Number
R747I11504000K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
424 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R747I1150AA00KKEMET0399-R747I1150AA00K-NDkr.1.07476Parametric Equivalent
R747I1150CK00KKEMET0399-R747I1150CK00KTR-NDkr.1.21063Parametric Equivalent
R747I1150JE00KKEMET0399-R747I1150JE00K-NDkr.1.07476Parametric Equivalent
R747I1150JM00KKEMET0399-R747I1150JM00K-NDkr.1.13034Parametric Equivalent
R76UI1150JH30KKEMET0399-R76UI1150JH30K-NDkr.2.12406Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.15889kr.1,158.89
Manufacturers Standard Package
Unit Price without VAT:kr.1.15889
Unit Price with VAT:kr.1.44861