Parametric Equivalent

A50IH3220AA60M | |
|---|---|
DigiKey Part Number | 399-A50IH3220AA60M-ND |
Manufacturer | |
Manufacturer Product Number | A50IH3220AA60M |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50IH3220AA60M Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.256" Dia x 0.551" L (6.50mm x 14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications Automotive |
Voltage Rating - AC 160V | Ratings AEC-Q200 |
Voltage Rating - DC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50IH32202660M | KEMET | 0 | 399-A50IH32202660MTR-ND | kr.7.56716 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.30092 | kr.14,601.84 |
| Unit Price without VAT: | kr.7.30092 |
|---|---|
| Unit Price with VAT: | kr.9.12615 |


