Parametric Equivalent

A50IH32202660M | |
|---|---|
DigiKey Part Number | 399-A50IH32202660MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A50IH32202660M |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50IH32202660M Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.256" Dia x 0.551" L (6.50mm x 14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications Automotive |
Voltage Rating - AC 160V | Ratings AEC-Q200 |
Voltage Rating - DC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50IH3220AA60M | KEMET | 0 | 399-A50IH3220AA60M-ND | kr.7.30092 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.7.56716 | kr.9,080.59 |
| Unit Price without VAT: | kr.7.56716 |
|---|---|
| Unit Price with VAT: | kr.9.45895 |


