
7BG03276AFZ | |
|---|---|
DigiKey Part Number | 6208-7BG03276AFZTR-ND - Tape & Reel (TR) 6208-7BG03276AFZCT-ND - Cut Tape (CT) 6208-7BG03276AFZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7BG03276AFZ |
Description | 32.768 KHZ 20PPM CRYSTAL 9PF 80 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (1.6x1) |
Frequency Tolerance ±20ppm | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Load Capacitance 9pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.44400 | kr.44.44 |
| 25 | kr.4.20200 | kr.105.05 |
| 50 | kr.4.02840 | kr.201.42 |
| 100 | kr.3.86170 | kr.386.17 |
| 250 | kr.3.65184 | kr.912.96 |
| 500 | kr.3.50082 | kr.1,750.41 |
| 1.000 | kr.3.35595 | kr.3,355.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.13874 | kr.9,416.22 |
| 6.000 | kr.3.00908 | kr.18,054.48 |
| 9.000 | kr.2.93577 | kr.26,421.93 |
| 15.000 | kr.2.84600 | kr.42,690.00 |
| 21.000 | kr.2.78841 | kr.58,556.61 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |




