
DT1610SB32768E0HPWAA | |
|---|---|
DigiKey Part Number | 478-DT1610SB32768E0HPWAATR-ND - Tape & Reel (TR) 478-DT1610SB32768E0HPWAACT-ND - Cut Tape (CT) 478-DT1610SB32768E0HPWAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1610SB32768E0HPWAA |
Description | 1.6MM X 1.0MM TUNING FORK 32.768 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU01499-32.768K | NDK (NIHON DEMPA KOGYO CO., LTD) | 2.252 | 644-MU01499-32.768KCT-ND | kr.5.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.73700 | kr.17.37 |
| 25 | kr.1.64320 | kr.41.08 |
| 50 | kr.1.57480 | kr.78.74 |
| 100 | kr.1.50960 | kr.150.96 |
| 250 | kr.1.42752 | kr.356.88 |
| 500 | kr.1.36842 | kr.684.21 |
| 1.000 | kr.1.31181 | kr.1,311.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.15997 | kr.6,479.91 |
| 6.000 | kr.2.07069 | kr.12,424.14 |
| 9.000 | kr.2.02020 | kr.18,181.80 |
| 15.000 | kr.1.95836 | kr.29,375.40 |
| 21.000 | kr.1.91870 | kr.40,292.70 |
| 30.000 | kr.1.87754 | kr.56,326.20 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |











