Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1-471JTE | |
|---|---|
DigiKey Part Number | 2315-RMC1-471JTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1-471JTE |
Description | RES 470 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1K4700FTE | Kamaya Inc. | 0 | 2315-RMC1K4700FTETR-ND | kr.0.16717 | Parametric Equivalent |
| 3520470RJT | TE Connectivity Passive Product | 14.989 | A102070CT-ND | kr.2.09000 | Direct |
| ERJ-1TYJ471U | Panasonic Industry | 18 | PT470XCT-ND | kr.3.49000 | Direct |
| 3521470RFT | TE Connectivity Passive Product | 6.514 | A116024CT-ND | kr.4.44000 | Upgrade |
| ERJ-1TNF4700U | Panasonic Industry | 5.362 | PT470AFCT-ND | kr.5.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16717 | kr.668.68 |
| Unit Price without VAT: | kr.0.16717 |
|---|---|
| Unit Price with VAT: | kr.0.20896 |










