470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2512FK-07470RL

DigiKey Part Number
13-AF2512FK-07470RLTR-ND - Tape & Reel (TR)
13-AF2512FK-07470RLCT-ND - Cut Tape (CT)
13-AF2512FK-07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF2512FK-07470RL
Description
RES 470 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.67mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.40700kr.14.07
25kr.1.15880kr.28.97
50kr.1.01440kr.50.72
100kr.0.90090kr.90.09
250kr.0.78616kr.196.54
500kr.0.71998kr.359.99
1.000kr.0.66729kr.667.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55865kr.2,234.60
8.000kr.0.53367kr.4,269.36
12.000kr.0.52150kr.6,258.00
20.000kr.0.50829kr.10,165.80
28.000kr.0.50073kr.14,020.44
40.000kr.0.49358kr.19,743.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500