
RMC1/16SK1502FTH | |
|---|---|
DigiKey Part Number | 2315-RMC1/16SK1502FTHTR-ND - Tape & Reel (TR) 2315-RMC1/16SK1502FTHCT-ND - Cut Tape (CT) 2315-RMC1/16SK1502FTHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMC1/16SK1502FTH |
Description | RES 15K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.00746 | kr.74.60 |
| Unit Price without VAT: | kr.0.00746 |
|---|---|
| Unit Price with VAT: | kr.0.00933 |







