560112110075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560112110127

DigiKey Part Number
732-560112110127TR-ND - Tape & Reel (TR)
732-560112110127CT-ND - Cut Tape (CT)
732-560112110127DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
560112110127
Description
RES 15K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
560112110127 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
50kr.0.35200kr.17.60
500kr.0.23680kr.118.40
5.000kr.0.17920kr.896.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12480kr.1,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000