RMC1/16K4304FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.01420
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.850
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02984
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02651
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.88187
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 15.467
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5.000
Unit Price: kr.0.95000
Datasheet
4.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16K4304FTP

DigiKey Part Number
2315-RMC1/16K4304FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16K4304FTP
Description
RES 4.3M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/16-4304FTPKamaya Inc.02315-RMC1/16-4304FTPTR-NDkr.0.01420Parametric Equivalent
AC0603FR-074M3LYAGEO4.85013-AC0603FR-074M3LCT-NDkr.0.63000Parametric Equivalent
CAS06F4304CTCal-Chip Electronics, Inc.5.0004713-CAS06F4304CT-NDkr.0.70000Parametric Equivalent
CRCW06034M30FKEACVishay Dale0CRCW06034M30FKEAC-NDkr.0.02984Parametric Equivalent
CRCW06034M30FKEBCVishay Dale0CRCW06034M30FKEBC-NDkr.0.02651Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03450kr.172.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.03450
Unit Price with VAT:kr.0.04313