Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16-4304FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16-4304FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16-4304FTP |
Description | RES 4.3M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K4304FTP | Kamaya Inc. | 0 | 2315-RMC1/16K4304FTPTR-ND | kr.0.03450 | Parametric Equivalent |
| AC0603FR-074M3L | YAGEO | 4.850 | 13-AC0603FR-074M3LCT-ND | kr.0.63000 | Parametric Equivalent |
| CAS06F4304CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F4304CT-ND | kr.0.70000 | Parametric Equivalent |
| CRCW06034M30FKEAC | Vishay Dale | 0 | CRCW06034M30FKEAC-ND | kr.0.02984 | Parametric Equivalent |
| CRCW06034M30FKEBC | Vishay Dale | 0 | CRCW06034M30FKEBC-ND | kr.0.02651 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01420 | kr.71.00 |
| Unit Price without VAT: | kr.0.01420 |
|---|---|
| Unit Price with VAT: | kr.0.01775 |








