Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16-9104FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16-9104FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16-9104FTP |
Description | RES 9.1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K9104FTP | Kamaya Inc. | 0 | 2315-RMC1/16K9104FTPTR-ND | kr.0.01436 | Parametric Equivalent |
| AC0603FR-079M1L | YAGEO | 4.850 | 13-AC0603FR-079M1LCT-ND | kr.0.64000 | Parametric Equivalent |
| CRCW06039M10FKEAC | Vishay Dale | 0 | CRCW06039M10FKEAC-ND | kr.0.02680 | Parametric Equivalent |
| CRCW06039M10FKEBC | Vishay Dale | 0 | CRCW06039M10FKEBC-ND | kr.0.02680 | Parametric Equivalent |
| HV731JRTTD9104F | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD9104FCT-ND | kr.0.89161 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01436 | kr.71.80 |
| Unit Price without VAT: | kr.0.01436 |
|---|---|
| Unit Price with VAT: | kr.0.01795 |






