Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade

AC0603FR-079M1L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-079M1LTR-ND - Tape & Reel (TR) 13-AC0603FR-079M1LCT-ND - Cut Tape (CT) 13-AC0603FR-079M1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-079M1L |
Description | RES SMD 9.1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-079M1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.12800 | kr.1.28 |
| 25 | kr.0.11520 | kr.2.88 |
| 50 | kr.0.09720 | kr.4.86 |
| 100 | kr.0.08830 | kr.8.83 |
| 250 | kr.0.05248 | kr.13.12 |
| 1.000 | kr.0.04442 | kr.44.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03917 | kr.195.85 |
| 10.000 | kr.0.02938 | kr.293.80 |
| 15.000 | kr.0.02451 | kr.367.65 |
| 35.000 | kr.0.02342 | kr.819.70 |
| 50.000 | kr.0.02240 | kr.1,120.00 |
| 60.000 | kr.0.02192 | kr.1,315.20 |
| 120.000 | kr.0.02034 | kr.2,440.80 |
| 125.000 | kr.0.02025 | kr.2,531.25 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |




