Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K3301FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K3301FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K3301FTP |
Description | RES 3.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10-3301FTP | Kamaya Inc. | 0 | 2315-RMC1/10-3301FTPTR-ND | kr.0.02178 | Parametric Equivalent |
| RMC1/10K3301DTP | Kamaya Inc. | 0 | 2315-RMC1/10K3301DTPTR-ND | kr.0.03379 | Parametric Equivalent |
| ERJ-6ENF3301V | Panasonic Industry | 27.893 | P3.30KCCT-ND | kr.0.76000 | Direct |
| RC0805FR-073K3L | YAGEO | 309.066 | 311-3.30KCRCT-ND | kr.0.63000 | Direct |
| AC0805FR-073K3L | YAGEO | 6.135 | YAG3728CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02407 | kr.120.35 |
| Unit Price without VAT: | kr.0.02407 |
|---|---|
| Unit Price with VAT: | kr.0.03009 |











