
CAS10F3301CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F3301CTTR-ND - Tape & Reel (TR) 4713-CAS10F3301CT-ND - Cut Tape (CT) 4713-CAS10F3301CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F3301CT |
Description | ANTISULF RES0805 1% 3.3K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.37400 | kr.3.74 |
| 25 | kr.0.28920 | kr.7.23 |
| 50 | kr.0.24100 | kr.12.05 |
| 100 | kr.0.20220 | kr.20.22 |
| 250 | kr.0.16408 | kr.41.02 |
| 500 | kr.0.14226 | kr.71.13 |
| 1.000 | kr.0.12496 | kr.124.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09750 | kr.487.50 |
| 10.000 | kr.0.08953 | kr.895.30 |
| 15.000 | kr.0.08565 | kr.1,284.75 |
| 25.000 | kr.0.08145 | kr.2,036.25 |
| 35.000 | kr.0.07905 | kr.2,766.75 |
| 50.000 | kr.0.07677 | kr.3,838.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

