RMC1/10-1800FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.03152
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02178
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.760
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 118.649
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 37.983
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.0.04884
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 38.930
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5.087
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22.677
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet
180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10-1800FTP

DigiKey Part Number
2315-RMC1/10-1800FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10-1800FTP
Description
RES 180 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/10K1800DTPKamaya Inc.02315-RMC1/10K1800DTPTR-NDkr.0.03152Parametric Equivalent
RMC1/10K1800FTPKamaya Inc.02315-RMC1/10K1800FTPTR-NDkr.0.02178Parametric Equivalent
AC0805FR-07180RLYAGEO3.76013-AC0805FR-07180RLCT-NDkr.0.63000Parametric Equivalent
CAS10F1800CTCal-Chip Electronics, Inc.5.0004713-CAS10F1800CT-NDkr.0.95000Parametric Equivalent
CRCW0805180RFKEACVishay Dale118.649541-CRCW0805180RFKEACCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02178kr.108.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.02178
Unit Price with VAT:kr.0.02723