
XADRP-30V | |
|---|---|
DigiKey Part Number | 455-2174-ND |
Manufacturer | |
Manufacturer Product Number | XADRP-30V |
Description | CONN RCPT HSG 30POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.80100 | kr.18.01 |
| 25 | kr.1.68400 | kr.42.10 |
| 50 | kr.1.60400 | kr.80.20 |
| 100 | kr.1.52730 | kr.152.73 |
| 250 | kr.1.43156 | kr.357.89 |
| 500 | kr.1.36310 | kr.681.55 |
| 1.000 | kr.1.29799 | kr.1,297.99 |
| 2.500 | kr.1.21662 | kr.3,041.55 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |











