30 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XADR-30V

DigiKey Part Number
455-4148-ND
Manufacturer
Manufacturer Product Number
XADR-30V
Description
CONN RCPT HSG 30POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.6.70800kr.67.08
25kr.6.28920kr.157.23
50kr.5.98740kr.299.37
100kr.5.70090kr.570.09
300kr.5.27550kr.1,582.65
600kr.5.02350kr.3,014.10
1.200kr.4.78369kr.5,740.43
2.700kr.4.51772kr.12,197.84
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250