
SRA-21T-H5 | |
|---|---|
DigiKey Part Number | 455-SRA-21T-H5-ND |
Manufacturer | |
Manufacturer Product Number | SRA-21T-H5 |
Description | RING CHAIN TERMINAL WITH INSULAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 18-22 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.661" (16.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.110" (1.50mm ~ 2.80mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.20101 | kr.1,507.58 |
| Unit Price without VAT: | kr.0.20101 |
|---|---|
| Unit Price with VAT: | kr.0.25126 |


